
The SX8658IWLTRT is a 12-bit I2C/SPI bridge IC from Semtech, packaged in a QFN-20 surface mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This lead-free device is suitable for use in a variety of applications, including telecommunications.
Sign in to ask questions about the Semtech SX8658IWLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SX8658IWLTRT technical specifications.
| Package/Case | QFN |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Packaging | Cut Tape |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX8658IWLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
