The SX8674IWLTRT is a specialized IC for telecom applications, featuring a 12-bit resolution and support for I2C and SPI interfaces. It operates within a temperature range of -40°C to 85°C and consumes a maximum of 120uA of operating supply current. This device is lead free and RoHS compliant, packaged in a QFN-20 package for surface mount applications.
Sign in to ask questions about the Semtech SX8674IWLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SX8674IWLTRT technical specifications.
| Package/Case | QFN |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120uA |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX8674IWLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.