The SX8675IWLTRT is a specialized IC designed for telecom applications. It features a QFN package and operates over a temperature range of -40°C to 85°C. The device is lead free and RoHS compliant. It has a low operating supply current of 120uA and supports I2C and serial interfaces. The IC has a resolution of 12 bits and is available in tape and reel packaging.
Sign in to ask questions about the Semtech SX8675IWLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SX8675IWLTRT technical specifications.
| Package/Case | QFN |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120uA |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX8675IWLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.