The SX9310ICSTRT is a capacitive proximity sensor IC from Semtech, operating within a supply voltage range of 2.7V to 5.5V. It features a typical operating supply voltage of 3.3V and is suitable for use in temperatures ranging from -40°C to 85°C. The device is packaged in a 9-pin WLCSP and is designed for use in various applications.
Checking distributor stock and pricing after the page loads.
Semtech SX9310ICSTRT technical specifications.
| Module/IC Classification | IC |
| Type | Capacitive |
| Max Operating Supply Voltage | 5.5V |
| DC Supply Voltage | 2.7 to 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 9 |
| Package/Case | WLCSP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.