The TS12001-C024DFNR is a single-function power management IC from Semtech, operating within a temperature range of -40 to 55°C. It features a nominal supply voltage of 1.8V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.2V. The device is packaged in a DFN-8 package type, measuring 2mm in width and 2mm in length. It has a single channel and one function, with a terminal position of dual and a JEDEC package code of S-PDSO-N8.
Sign in to ask questions about the Semtech TS12001-C024DFNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech TS12001-C024DFNR technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech TS12001-C024DFNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.