The TS12001-C025DFNR is a power management IC from Semtech with a maximum operating temperature of 55°C and a minimum operating temperature of -40°C. It has 8 terminals and is available in a DFN-8 package. The device operates within a supply voltage range of 1.2V to 5.5V and 1.8V nominal. It is designed for use in general applications.
Sign in to ask questions about the Semtech TS12001-C025DFNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech TS12001-C025DFNR technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech TS12001-C025DFNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.