Solid State Relay AC-IN AC-OUT 16-Pin QFN EP T/R
Semtech TS13102-QFNR technical specifications.
| Input Type | AC |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 16 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.