Automotive-grade DC/DC switching regulator with a 4.5V to 24V input voltage range. This 16-terminal integrated circuit operates from -40°C to 125°C and features a 3mm x 3mm S-XQCC-N16 package. Designed for power management, it offers a single function and quad terminal positioning.
Sign in to ask questions about the Semtech TS30011-M050QFNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech TS30011-M050QFNR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech TS30011-M050QFNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.