The TS30012-M025QFNR is a single-function power management IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a QFN-16 package with a terminal position of quad and a width and length of 3mm. The device is designed for automotive applications and has a JEDEC package code of S-XQCC-N16. It can handle input voltages between 4.5V and 24V.
Sign in to ask questions about the Semtech TS30012-M025QFNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech TS30012-M025QFNR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech TS30012-M025QFNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.