This automotive-grade DC/DC controller features a quad configuration with a maximum operating temperature of 125 degrees Celsius. It has 16 terminals and a terminal position of QUAD, packaged in a QFN-16 format. The device operates within a voltage range of 4.5 to 18 volts and is suitable for use in automotive applications.
Sign in to ask questions about the Semtech TS30013-M015QFNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech TS30013-M015QFNR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech TS30013-M015QFNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.