
Automotive-grade DC/DC switching regulator featuring a 4.5V to 18V input voltage range. This 16-terminal integrated circuit operates across an extended temperature range of -40°C to 125°C. Encased in a compact 3mm x 3mm S-XQCC-N16 package with QUAD terminal positions, it offers a single function for efficient power management.
Sign in to ask questions about the Semtech TS30013-M033QFNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech TS30013-M033QFNR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech TS30013-M033QFNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.