
Automotive-grade DC/DC controller and regulator featuring a 4.5V to 18V input voltage range. This 16-terminal switching regulator operates from -40°C to 125°C, housed in a 3mm x 3mm S-XQCC-N16 package with QUAD terminal position. Designed for power management applications, it offers a single function.
Sign in to ask questions about the Semtech TS30013-M050QFNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech TS30013-M050QFNR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech TS30013-M050QFNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.