The TS55101-QFNR is an automotive-grade quad quad op amp with a single channel, operating within a temperature range of -40 to 125°C. It is packaged in a 16-pin QFN-16 package. The device is designed to function within a supply voltage range of 4.6 to 16.5V. The TS55101-QFNR is a member of the Power Management ICs category and is manufactured by Semtech.
Semtech TS55101-QFNR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 4.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.