Sign in to ask questions about the Semtech TS94033SKTRC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech TS94033SKTRC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Current-Max | 0.315 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 42 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.01 |
| Frequency Compensation | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 48.5 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech TS94033SKTRC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.