Semtech uClamp2511T technical specifications.
| Package Family Name | SLP1006P2 |
| Package/Case | SLP1006P2 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1 |
| Package Width (mm) | 0.6 |
| Package Height (mm) | 0.37 |
| Seated Plane Height (mm) | 0.4 |
| Pin Pitch (mm) | 0.65 |
| Mounting | Surface Mount |
| Configuration | Single |
| Type | TVS |
| Direction Type | Bi-Directional |
| Maximum Working Voltage | 2.5V |
| Maximum Clamping Voltage | 7.5V |
| Maximum Leakage Current | 0.05uA |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 14099 |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Semtech uClamp2511T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.