Semtech UCLAMP3301P technical specifications.
| Max Power Dissipation | 40W |
| Mount | Reverse |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Semtech UCLAMP3301P to view detailed technical specifications.
No datasheet is available for this part.