The XE1202AI027TRLF is an industrial-grade RF IC from Semtech, featuring a 3.3V supply voltage and a quad flat package with 44 terminals. It operates within a temperature range of -40°C to 85°C and has a width and length of 10mm. This device is suitable for use in industrial environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech XE1202AI027TRLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech XE1202AI027TRLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.