The XE1209C012TRLF from Semtech is a commercial temperature telecom IC with 20 terminals and a dual terminal position. It operates within a temperature range of -10°C to 60°C and has a nominal supply voltage of 2.6V. The device has a maximum supply current of 0.0003A and is packaged in a 7.5mm wide, 12.79mm long SOP20 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech XE1209C012TRLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech XE1209C012TRLF technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 20 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.79 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.0003 |
| Supply Voltage-Nom | 2.6 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech XE1209C012TRLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.