Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech XE8805AMI028LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech XE8805AMI028LF technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Pin Count | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| ROM Programmability | FLASH |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech XE8805AMI028LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.