The XE8806AMI026LF is an industrial-grade microcontroller with a 32-pin TQFP package. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.2V and 5.5V. This microcontroller features 24 I/O lines and a 0.032 MHz clock frequency. It has flash ROM programmability and supports PWM channels, but does not include ADC, DMA, or DAC channels.
Sign in to ask questions about the Semtech XE8806AMI026LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech XE8806AMI026LF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 0.032 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech XE8806AMI026LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.