The XE8806ARI000 is a 30-pin microcontroller from Semtech, operating within a temperature range of -40°C to 125°C. It features a 8-bit RISC architecture and a maximum clock frequency of 0.032 MHz. The device is designed for automotive applications and has a supply voltage range of 1.2V to 5.5V. It also includes PWM channels and has a 24-pin I/O interface.
Semtech XE8806ARI000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N30 |
| Pin Count | 30 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 0.032 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech XE8806ARI000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.