Zener Diode, 36V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, GLASS, LL-34, MINIMELF-2
Checking distributor stock and pricing after the page loads.
Semtech ZMM36 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.