This SPDT snap action switch features a flat plunger actuator style and a maximum current rating of 4 amps at 28 volts DC. The switch has a maximum DC voltage rating of 28 volts and an electrical life of 25,000 cycles. It is designed for solder termination and can operate within a temperature range of -65°C to 135°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flat Plunger |
| Max Current Rating | 4@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Termination Style | Solder |
| Operating Force | 8.34N |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 135°C |
| RoHS Version | 2002/95/EC |