This 2-pole hydraulic magnetic circuit breaker features a current rating of 10A and a trip time range of 0.18s to 1.8s. It is designed as a toggle actuator and is suitable for operation within a temperature range of -40°C to 85°C. The breaker is mounted via a panel mount configuration and has a 4-terminal design.
Checking distributor stock and pricing after the page loads.
Sensata 205-11-1-61-5-103 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 10A |
| Trip Time | 0.18s to 1.8s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.