This hydraulic magnetic circuit breaker is a 3-pole device with a voltage rating of 250VAC and a current rating of 10A. It features a trip time of 10s to 100s and is designed with a handle actuator. The device is suitable for operation between -40°C and 85°C and is mounted via a panel mount with 6 terminals. The terminals are designed as studs.
Checking distributor stock and pricing after the page loads.
Sensata 205-111-1-66-4A-103-O technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 250VAC |
| Current Rating | 10A |
| Trip Time | 10s to 100s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.