This 4-pole magnetic circuit breaker is rated for 277/480VAC and 5A, with a trip time range of 2-20 seconds. It has a panel mount design and operates within a temperature range of -40 to 85 degrees Celsius. The device features 8 terminals and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Magnetic |
| Number of Poles | 4 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 5A |
| Trip Time | 2s to 20s |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| Typical AC Voltage Rating | 277|480V |