This hydraulic magnetic circuit breaker features a 125VDC voltage rating and 10A current rating. It has a toggle actuator type and a stud terminal design. The breaker is panel mountable and has two terminals. The trip time ranges from 0.12 seconds to 1 second.
Sensata 209-1-1-51-2-8-10-H-V technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VDC |
| Current Rating | 10A |
| Trip Time | 0.12s to 1s |
| Actuator Type | Toggle |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 209-1-1-51-2-8-10-H-V to view detailed technical specifications.
No datasheet is available for this part.