This hydraulic magnetic toggle switch features a stud terminal design and is rated for 65VDC with a current rating of 40A. It has a panel mount configuration and a single pole. The actuator type is toggle and the trip time ranges from 0.7s to 20s.
Sensata 209-1-1-52F-1-8-40-AH technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 40A |
| Trip Time | 0.7s to 20s |
| Actuator Type | Toggle |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 209-1-1-52F-1-8-40-AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.