This hydraulic magnetic circuit breaker features a 125VDC voltage rating and 10A current rating. It has a trip time range of 20 seconds to 200 seconds. The breaker is designed with screw terminals and is mounted on a panel. It has two terminals and a pin count of two.
Sensata 209-1-1-53F-2-3-10 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VDC |
| Current Rating | 10A |
| Trip Time | 20s to 200s |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 209-1-1-53F-2-3-10 to view detailed technical specifications.
No datasheet is available for this part.