The 209-1-1-53F-2-8-30-H-V is a hydraulic magnetic circuit breaker with a voltage rating of 125VDC and a current rating of 30A. It features a toggle actuator and a stud terminal design. The breaker has a trip time of 20s to 200s and is designed for panel mount applications. It is suitable for use in general applications and is part of the circuit protection category.
Sensata 209-1-1-53F-2-8-30-H-V technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VDC |
| Current Rating | 30A |
| Trip Time | 20s to 200s |
| Actuator Type | Toggle |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 209-1-1-53F-2-8-30-H-V to view detailed technical specifications.
No datasheet is available for this part.