This hydraulic magnetic circuit breaker features a 240VAC voltage rating and 7A current rating. It has a toggle actuator and stud terminals. The breaker is panel mountable and has a trip time of 0.1s to 0.8s. It is designed for general use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 240VAC |
| Current Rating | 7A |
| Trip Time | 0.1s to 0.8s |
| Actuator Type | Toggle |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |