Sensata 209-1-1-61F-4-8-8 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 240VAC |
| Current Rating | 8A |
| Trip Time | 0.1s to 0.8s |
| Actuator Type | Toggle |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 209-1-1-61F-4-8-8 to view detailed technical specifications.
No datasheet is available for this part.