Sign in to ask questions about the Sensata 209-1-1-62-4-8-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata 209-1-1-62-4-8-50 technical specifications.
| Current Rating | 50A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Time to Trip | 18s |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Sensata 209-1-1-62-4-8-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.