This hydraulic magnetic circuit breaker is rated for 240VAC and 15A, with a trip time range of 2s to 18s. It features a toggle actuator and a solderless connector terminal design. The breaker is panel mountable and has two terminals. It is suitable for general use in circuit protection applications.
Sensata 209-1-1-62F-3-2-15 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 240VAC |
| Current Rating | 15A |
| Trip Time | 2s to 18s |
| Actuator Type | Toggle |
| Terminal Design | Solderless Connector |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 209-1-1-62F-3-2-15 to view detailed technical specifications.
No datasheet is available for this part.