
This hydraulic magnetic circuit breaker features a stud terminal design and a panel mount configuration. It has 4 terminals and a 2-pole configuration. The device is rated for 120VAC or 240VAC and has a current rating of 60A. The trip time ranges from 2 seconds to 18 seconds. The actuator type is a handle.
Sensata 209-2-1-62-3-9-60 technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 60A |
| Trip Time | 2s to 18s |
| Actuator Type | Handle |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 209-2-1-62-3-9-60 to view detailed technical specifications.
No datasheet is available for this part.