
This hydraulic magnetic relay features a screw terminal design and a panel mount configuration with four terminals. It has a voltage rating of 240VAC and a current rating of 1.5A. The relay's actuator type is toggle and it has a trip time range of 2 seconds to 18 seconds.
Sign in to ask questions about the Sensata 209-2-1-62-4-5-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata 209-2-1-62-4-5-50 technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 240VAC |
| Current Rating | 1.5A |
| Trip Time | 2s to 18s |
| Actuator Type | Toggle |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 209-2-1-62-4-5-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.