This 2-pole hydraulic magnetic circuit breaker has a voltage rating of 240VAC and a current rating of 20A. It features a trip time range of 2s to 18s and a terminal design with stud terminals. The breaker is designed for panel mount applications and has 4 terminals. It is suitable for general use in various applications.
Sensata 209-2-1-65-3-8-20-H technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 240VAC |
| Current Rating | 20A |
| Trip Time | 2s to 18s |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 209-2-1-65-3-8-20-H to view detailed technical specifications.
No datasheet is available for this part.