This hydraulic magnetic switch features a stud terminal design with a panel mount configuration, supporting 120VAC or 240VAC voltage ratings and 30A current ratings. The switch has two poles and a handle actuator type, with a trip time of 2s to 18s. It is designed for use in power distribution applications.
Sign in to ask questions about the Sensata 209-2-1-65-3-8-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata 209-2-1-65-3-8-30 technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 30A |
| Trip Time | 2s to 18s |
| Actuator Type | Handle |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 209-2-1-65-3-8-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.