Sensata 209-3-1-61F-4-9-50 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC |
| Current Rating | 50A |
| Trip Time | 0.1s to 0.8s |
| Terminal Design | Stud |
| Mounting | Screw Mount |
| Number of Terminals | 6 |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 209-3-1-61F-4-9-50 to view detailed technical specifications.
No datasheet is available for this part.