This hydraulic magnetic 3-pole relay features a screw terminal design and a panel mount configuration. It has six terminals and a current rating of 50A. The relay is designed for use with 240VAC and has a trip time range of 20s to 200s. The actuator type is a handle.
Sensata 209-3-1-63-4-7-50 technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC |
| Current Rating | 50A |
| Trip Time | 20s to 200s |
| Actuator Type | Handle |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 209-3-1-63-4-7-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.