
This 240VAC hydraulic magnetic relay features a 3-pole design with a trip time of 2-18 seconds. It has a current rating of 70A and is designed for panel mount applications. The relay is a type of toggle actuator, suitable for use in power distribution systems.
Sign in to ask questions about the Sensata 209-3-1-65-3-9-70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata 209-3-1-65-3-9-70 technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC |
| Current Rating | 70A |
| Trip Time | 2s to 18s |
| Actuator Type | Toggle |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 209-3-1-65-3-9-70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.