This 240VAC hydraulic magnetic circuit breaker features a 20A current rating and a toggle actuator. It has a stud terminal design and is panel mountable. The breaker has six terminals and a 6-pin design. It is suitable for use in a variety of applications and is designed to provide reliable circuit protection.
Sensata 209-3-1-65-4-8-20 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC |
| Current Rating | 20A |
| Trip Time | 2s to 18s |
| Actuator Type | Toggle |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 209-3-1-65-4-8-20 to view detailed technical specifications.
No datasheet is available for this part.