This hydraulic magnetic circuit breaker features a screw terminal design and a panel mount configuration with 12 terminals. It has a voltage rating of 240VAC and a current rating of 40A. The breaker's trip time ranges from 2 seconds to 18 seconds, and it utilizes a toggle actuator type.
Sign in to ask questions about the Sensata 209-6-1-62-4-7-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata 209-6-1-62-4-7-40 technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 12 |
| Type | Hydraulic Magnetic |
| Number of Poles | 6 |
| Voltage Rating | 240VAC |
| Current Rating | 40A |
| Trip Time | 2s to 18s |
| Actuator Type | Toggle |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 209-6-1-62-4-7-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.