This hydraulic magnetic circuit breaker features a stud terminal design and is mounted on a panel. It has four terminals and is rated for 480VAC with a current rating of 35A. The breaker's trip time ranges from 0.1s to 0.8s and has a toggle actuator type.
Sensata 219-2-1-61F-5-9-35 technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 480VAC |
| Current Rating | 35A |
| Trip Time | 0.1s to 0.8s |
| Actuator Type | Toggle |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 219-2-1-61F-5-9-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.