This hydraulic magnetic circuit breaker features a solderless connector terminal design and a panel mount configuration. It has six terminals and is designed for use in power distribution applications. The device has a voltage rating of 277VAC or 480VAC and a current rating of 15A. The trip time ranges from 2 seconds to 18 seconds, and it is actuated by a handle.
Sensata 219-3-1-62-5-2-15 technical specifications.
| Terminal Design | Solderless Connector |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 15A |
| Trip Time | 2s to 18s |
| Actuator Type | Handle |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.