This hydraulic magnetic circuit breaker features a 3-pole design with a 480VAC voltage rating and 30A current rating. It has a toggle actuator type and a screw terminal design. The breaker is panel mountable with 6 terminals and a 6-pin count. It offers a trip time range of 2 seconds to 18 seconds.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 480VAC |
| Current Rating | 30A |
| Trip Time | 2s to 18s |
| Actuator Type | Toggle |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |