This hydraulic magnetic circuit breaker features a stud terminal design and panel mount configuration. It has 8 terminals and is rated for 60A at 240/415VAC. The breaker's trip time ranges from 2s to 18s, and it has a handle actuator type.
Sensata 219-4-1-62-5-9-60-A-H-V technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| Type | Hydraulic Magnetic |
| Number of Poles | 4 |
| Voltage Rating | 240VAC|415VAC |
| Current Rating | 60A |
| Trip Time | 2s to 18s |
| Actuator Type | Handle |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 219-4-1-62-5-9-60-A-H-V to view detailed technical specifications.
No datasheet is available for this part.