
This hydraulic magnetic relay features a stud terminal design and a panel mount configuration with 8 terminals. It has a voltage rating of 480VAC and a current rating of 63A. The relay has a toggle actuator type and a trip time range of 2s to 18s. It is designed for use in power distribution applications.
Sign in to ask questions about the Sensata 219-4-1-62-5-9-63-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensata 219-4-1-62-5-9-63-V technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| Type | Hydraulic Magnetic |
| Number of Poles | 4 |
| Voltage Rating | 480VAC |
| Current Rating | 63A |
| Trip Time | 2s to 18s |
| Actuator Type | Toggle |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 219-4-1-62-5-9-63-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.