This hydraulic magnetic circuit breaker features a 3-pole design with a voltage rating of 480VAC and a current rating of 30A. The trip time ranges from 0.1s to 0.8s, and it has a stud terminal design with 6 terminals. It is designed for panel mount applications and has a pin count of 6.
Sensata 229-3-1-61F-8-9-30 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 480VAC |
| Current Rating | 30A |
| Trip Time | 0.1s to 0.8s |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata 229-3-1-61F-8-9-30 to view detailed technical specifications.
No datasheet is available for this part.