This hydraulic magnetic circuit breaker is a 3-pole device rated for 480VAC with a current rating of 30A. The trip time ranges from 0.1s to 1.5s. It features a toggle actuator and a solderless connector terminal design. The breaker is panel mountable with six terminals.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 480VAC |
| Current Rating | 30A |
| Trip Time | 0.1s to 1.5s |
| Actuator Type | Toggle |
| Terminal Design | Solderless Connector |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |